Part Details for TS-701-HT-10P by Schurter Electronic Components
Overview of TS-701-HT-10P by Schurter Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10159560-A00421RLF | Amphenol Communications Solutions | PowerStak®Vertical Header4, 10P | |
10159561-A00121RLF | Amphenol Communications Solutions | PowerStak® Vertical Receptacle1, 10P | |
51700-11008410AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 84S 10P STB Vertical Header. |
Price & Stock for TS-701-HT-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TS CIRCUIT BREAKER RoHS: Compliant |
78 In Stock |
|
$2.1700 / $11.4100 | Buy Now |
DISTI #
51693483
|
Verical | Circuit Breaker Thermal 1Pole 10A 250VAC RoHS: Compliant Min Qty: 6 Package Multiple: 3 Date Code: 1739 | Americas - 78 |
|
$3.0940 / $14.8330 | Buy Now |
|
Master Electronics | TS CIRCUIT BREAKER RoHS: Compliant |
78 In Stock |
|
$2.1700 / $11.4100 | Buy Now |