There are no models available for this part yet.
Overview of TS-54324-CWVT by BOYD Laconia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69154-324LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Through Mount, Double Entry, Double Row, 48 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for TS-54324-CWVT by BOYD Laconia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
532-TS-54324-CWVT
|
Mouser Electronics | Heat Sinks Heat Sink, Aluminum, Black Anodized, TO-220 RoHS: Compliant | 0 |
|
$3.0500 / $4.5500 | Order Now |