Part Details for TS-3032-C7 32.768KHZ 2.5PPM TA QA by Micro Crystal AG
Results Overview of TS-3032-C7 32.768KHZ 2.5PPM TA QA by Micro Crystal AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS-3032-C7 32.768KHZ 2.5PPM TA QA Information
TS-3032-C7 32.768KHZ 2.5PPM TA QA by Micro Crystal AG is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C303-2 | Coilcraft Inc | Designer's Kit, 0805CS chip inductors, 2% tol, RoHS | |
SK303-2 | Coilcraft Inc | Super Kit, 0805CS chip inductors, 2% tol, RoHS | |
51720-10303203AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 32S 3P Right Angle Header. |
Price & Stock for TS-3032-C7 32.768KHZ 2.5PPM TA QA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS-3032-C7 32.768kHz 2.5PPM TA QA
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 100 |
|
$1.8600 / $3.2100 | Buy Now |