Part Details for TS-211-BL12 by TE Connectivity
Overview of TS-211-BL12 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Healthcare
Medical Imaging
Price & Stock for TS-211-BL12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-TS-211-BL12-ND
|
DigiKey | PUSH BUTTON SWITCH TS-211-BL12 Min Qty: 1 Lead time: 39 Weeks Container: Bulk |
49 In Stock |
|
$39.7315 / $60.2800 | Buy Now |
|
Onlinecomponents.com | Push button switch TS-211-BL12 RoHS: Compliant | 0 |
|
$32.2100 / $65.7400 | Buy Now |
Part Details for TS-211-BL12
TS-211-BL12 CAD Models
TS-211-BL12 Part Data Attributes
|
TS-211-BL12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TS-211-BL12
TE Connectivity
Pushbutton Switch, 5A, 32VDC, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLUE | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(DC)-Max | 32 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |