Part Details for TS-1500-148A by Mean Well
Overview of TS-1500-148A by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for TS-1500-148A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4939-ND
|
DigiKey | INVERTER 48VDC 1.5KW 2 OUTLET Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$450.6580 / $489.5100 | Buy Now |
DISTI #
TS-1500-148A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: TS-1500-148A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-TS1500-148A
|
Mouser Electronics | Power Inverters 1500W 48VDC 110VAC Solar Charger, GFCI RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70388419
|
RS | Inverter, DC-AC,1500W@110V,42-60V In, Enclosed, Pnl Mnt, True Sine Wave, TS Series | MEAN WELL TS-1500-148A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 9 |
|
$265.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$617.3400 | Buy Now |
|
Onlinecomponents.com | DC to AC Inverter 48VDC 100VAC/110VAC/115VAC/120VAC 1500W True Sine Wave RoHS: Compliant |
6 In Stock |
|
$497.4000 / $586.3200 | Buy Now |
DISTI #
000000000003773121
|
Sager | Power Inverters 1500W 48VDC 110VAC Solar Charger, GFCI Min Qty: 1 | 0 |
|
$503.8500 / $561.4300 | Buy Now |
|
Master Electronics | DC to AC Inverter 48VDC 100VAC/110VAC/115VAC/120VAC 1500W True Sine Wave RoHS: Compliant |
6 In Stock |
|
$497.4000 / $586.3200 | Buy Now |
|
Neutron USA | Power Inverters 1500W 48VDC 110VAC Solar Charger, GFCI | 18 |
|
$899.9900 | Buy Now |
Part Details for TS-1500-148A
TS-1500-148A CAD Models
TS-1500-148A Part Data Attributes:
|
TS-1500-148A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
TS-1500-148A
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | 100 / 110 / 115 / 120Vac AC OUTPUT VOLTAGE SELECTABLE | |
Analog IC - Other Type | DC-AC INVERTER POWER SUPPLY MODULE | |
Approvals | EAC | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 42 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-X | |
Length | 420 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 103 V | |
Output Voltage-Min | 97 V | |
Output Voltage-Nom | 100 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OVERLOAD; THERMAL | |
Screening Level | IEC 62368-1 | |
Seated Height-Max | 88 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1500 W | |
Trim/Adjustable Output | NO | |
Width | 220 mm |