Part Details for TS-1500-124F by Mean Well
Overview of TS-1500-124F by Mean Well
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, |
Price & Stock for TS-1500-124F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
709-TS1500-124F
|
Mouser Electronics | Power Inverters 1500W 24VDC 110VAC GFCI Protection RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000003907895
|
Sager | Power Inverters 1500W 24VDC 110VAC GFCI Protection Min Qty: 1 | 0 |
|
$472.6300 / $543.1400 | Buy Now |
Part Details for TS-1500-124F
TS-1500-124F CAD Models
TS-1500-124F Part Data Attributes
|
TS-1500-124F
Mean Well
Buy Now
Datasheet
|
Compare Parts:
TS-1500-124F
Mean Well
PWR SPLY,DC-AC,INVER,1.5kW, 24VDC,120VAC@60Hz,UL/CUL/CE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | 100 / 110 / 115 / 120Vac AC OUTPUT VOLTAGE SELECTABLE | |
Analog IC - Other Type | DC-AC INVERTER POWER SUPPLY MODULE | |
Approvals | UL, EAC | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 21 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X | |
Length | 420 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 103 V | |
Output Voltage-Min | 97 V | |
Output Voltage-Nom | 100 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OVERLOAD; THERMAL | |
Screening Level | IEC 62368-1 | |
Seated Height-Max | 88 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1500 W | |
Trim/Adjustable Output | NO | |
Width | 220 mm |