Datasheets
TS-129-G-AA by: Samtec Inc

Board Connector, 29 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT

Part Details for TS-129-G-AA by Samtec Inc

Overview of TS-129-G-AA by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TS-129-G-AA

Part # Distributor Description Stock Price Buy
DISTI # 77P3441
Newark Header, 2.54Mm, Though Hole Vertical, 29 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:29Contacts, Contact Termination Type:Through Hole, Product Range:Ts Series Rohs Compliant: Yes |Samtec TS-129-G-AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $7.8700
  • 10 $7.5500
  • 100 $6.2300
  • 500 $5.2700
  • 1,000 $4.5900
  • 2,500 $4.3700
$4.3700 / $7.8700 Buy Now
DISTI # 612-TS-129-G-AA-ND
DigiKey CONN HDR .100" 29POS Min Qty: 1 Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
  • 1 $6.4200
$6.4200 Buy Now
DISTI # TS-129-G-AA
Avnet Americas Conn Unshrouded Header HDR 29 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: TS-129-G-AA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $6.4200
  • 10 $5.9300
  • 25 $5.6100
  • 50 $5.4100
  • 100 $4.2900
$4.2900 / $6.4200 Buy Now
DISTI # 200-TS129GAA
Mouser Electronics Headers & Wire Housings .100" Single Row Screw Machine Terminal Strip RoHS: Compliant 0
  • 1 $6.4200
  • 28 $5.6100
  • 56 $5.4100
  • 105 $4.2900
  • 504 $3.9100
  • 1,001 $3.1600
  • 2,002 $2.4100
$2.4100 / $6.4200 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 7 $8.2700
  • 28 $6.7200
  • 56 $6.6200
  • 105 $4.7900
  • 252 $4.5900
  • 504 $4.1200
  • 1,001 $3.3300
  • 2,506 $2.6100
$2.6100 / $8.2700 Buy Now
Powell Electronics .100" Single Row Screw Machine Terminal Min Qty: 1 141
  • 1 $6.4200
  • 10 $5.9300
  • 25 $5.6100
  • 50 $5.4100
  • 100 $4.2900
$4.2900 / $6.4200 Buy Now
DISTI # 000000000000159107
Sager Headers & Wire Housings .100 Single Row Screw Machine Terminal Strip Min Qty: 1 214
  • 1 $6.4200
  • 10 $5.9300
  • 25 $5.6100
  • 50 $5.4100
  • 100 $4.2900
  • 500 $3.9100
$3.9100 / $6.4200 Buy Now
Master Electronics   RoHS: Compliant 0
  • 7 $8.2700
  • 28 $6.7200
  • 56 $6.6200
  • 105 $4.7900
  • 252 $4.5900
  • 504 $4.1200
  • 1,001 $3.3300
  • 2,506 $2.6100
$2.6100 / $8.2700 Buy Now
DISTI # 5cd92b9bcd7c1c4c3887944b
Samtec .100" Single Row Screw Machine Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 214
  • 1 $6.4200
  • 10 $5.9300
  • 25 $5.6100
  • 50 $5.4100
  • 100 $4.2900
  • 500 $3.9100
  • 1,000 $3.1600
  • 2,000 $2.4100
$2.4100 / $6.4200 Buy Now

Part Details for TS-129-G-AA

TS-129-G-AA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TS-129-G-AA Part Data Attributes

TS-129-G-AA Samtec Inc
Buy Now Datasheet
Compare Parts:
TS-129-G-AA Samtec Inc Board Connector, 29 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Body Breadth 0.1 inch
Body Length 2.9 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (20) OVER NICKEL (50)
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
Contact Material BRASS
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 20u inch
Reference Standard UL
Terminal Length 0.156 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 29

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS-129-G-AA by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS-129-G-AA by Samtec Inc

Select Manufacturer
Which Manufacturer of TS-129-G-AA would you like to use for your alert(s)?
  • Please alert me when TS-129-G-AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS-129-G-AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS-129-G-AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS-129-G-AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS-129-G-AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS-129-G-AA by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: