Part Details for TS-122S R-C by SPC Multicomp
Results Overview of TS-122S R-C by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS-122S R-C Information
TS-122S R-C by SPC Multicomp is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM21HE122SH1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 1200ohm POWRTRN | |
BLM21HE122SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 1200ohm NONAUTO | |
54LS122/SCA | Rochester Electronics LLC | 54LS122 - Multivibrator, Monostable Retriggerable, With Clear - Dual marked (M38510/31403SCA) |
Price & Stock for TS-122S R-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ4901
|
Newark | Thermostat, 0-50Deg C, Spdt, Stuff Bolt Rohs Compliant: Yes |Multicomp Pro TS-122S R-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 192 |
|
$31.4900 / $39.6000 | Buy Now |
Part Details for TS-122S R-C
TS-122S R-C CAD Models
TS-122S R-C Part Data Attributes
|
TS-122S R-C
SPC Multicomp
Buy Now
|
Compare Parts:
TS-122S R-C
SPC Multicomp
Select a part to compare: |
Samacsys Manufacturer | Multicomp Pro |