Part Details for TS-120S R by SPC Multicomp
Results Overview of TS-120S R by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS-120S R Information
TS-120S R by SPC Multicomp is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISO120SG | Texas Instruments | ISOLATION AMPLIFIER, 1500V ISOLATION-MIN, 60kHz BAND WIDTH, CDIP16, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-24/16 | |
TPS8268120SIPT | Texas Instruments | 1.6-A, HIGH-EFFICIENCY MicroSiP™ STEP-DOWN CONVERTER Module 9-uSiP -40 to 85 | |
TPS8268120SIPR | Texas Instruments | 1.6-A, HIGH-EFFICIENCY MicroSiP™ STEP-DOWN CONVERTER Module 9-uSiP -40 to 85 |
Price & Stock for TS-120S R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y6648
|
Newark | Capillary Thermostat, 0-120 Deg C, 20A, Thermostat Type:-, Operating Temperature Min:0°C, Operati... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 118 |
|
$27.8900 / $30.4200 | Buy Now |