There are no models available for this part yet.
Overview of TS-1177-C by Hooya Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP1177ARMZ-REEL | Analog Devices | SINGLE, PRECISION LOW NOISE OP | |
OP1177ARZ-REEL | Analog Devices | SINGLE, PRECISION LOW NOISE OP | |
EVAL-ADM1177EBZ | Analog Devices | DF7012 Eval Board (426 MHz - |
Price & Stock for TS-1177-C by Hooya Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | None Without 3.3mm 1.5mm Round Button Standing paste 3.3mm SPST SMD Tactile Switches ROHS | 6009 |
|
$0.0189 / $0.0344 | Buy Now |