Part Details for TS-1107U-025E-R by Hooya Electronics
Overview of TS-1107U-025E-R by Hooya Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3025EDC-3#TRMPBF | Analog Devices | 500mA uP VLDO Lin Regs | |
LTC3025EDC-4#TRMPBF | Analog Devices | 500mA uP VLDO Lin Regs | |
LTC3025EDC-2#TRMPBF | Analog Devices | 500mA uP VLDO Lin Regs |
Price & Stock for TS-1107U-025E-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | None Without 3.5mm 2.5mm Round Button SPST 6mm 250gf SMD Tactile Switches ROHS | 3045 |
|
$0.0283 / $0.0520 | Buy Now |