Part Details for TS-1102SD-C-N-B by XKB Connectivity
Overview of TS-1102SD-C-N-B by XKB Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS-1102SD-C-N-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | None Without 50mA 6mm 300000 times 12V 260gf 6mm 10.5mm Round Button Standing paste SPST SMD Tactile Switches ROHS | 4704 |
|
$0.0320 / $0.0585 | Buy Now |