Part Details for TS-1102SD-B-K-B by XKB Connectivity
Overview of TS-1102SD-B-K-B by XKB Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5110-2SD/NOPB | Texas Instruments | Dual 5A Compound Gate Driver with Negative Output Voltage Capability 10-WSON -40 to 125 |
Price & Stock for TS-1102SD-B-K-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Without 50mA 6mm 100M 12V 160gf 6mm 9mm Round Button Standing paste SPST SMD Tactile Switches ROHS | 3690 |
|
$0.0284 / $0.0497 | Buy Now |