Part Details for TS-1095S-A145B3-C2D2 by Yuandi
Overview of TS-1095S-A145B3-C2D2 by Yuandi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9120AC-2D2-25E133.000000 | SiTime | Standard Frequency ±10 to ±50 ppm Differential XO | |
SiT9120AC-2D2-25E155.520000 | SiTime | Standard Frequency ±10 to ±50 ppm Differential XO | |
SiT9120AC-2D2-25E200.000000 | SiTime | Standard Frequency ±10 to ±50 ppm Differential XO |
Price & Stock for TS-1095S-A145B3-C2D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Without 50mA 6mm 100M 200000 Times 12V 250gf 6mm 11.5mm Round Button Standing paste SPST SMD Tactile Switches ROHS | 2580 |
|
$0.0229 / $0.0434 | Buy Now |