Part Details for TS-1095S-A13B2-C2D1 by Yuandi
Overview of TS-1095S-A13B2-C2D1 by Yuandi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9120AC-2D1-25E100.000000 | SiTime | Standard Frequency ±10 to ±50 ppm Differential XO | |
SiT9120AC-2D1-25E148.351648 | SiTime | Standard Frequency ±10 to ±50 ppm Differential XO | |
SiT9120AC-2D1-25E166.666600 | SiTime | Standard Frequency ±10 to ±50 ppm Differential XO |
Price & Stock for TS-1095S-A13B2-C2D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Without 6mm 10mm Round Button Standing paste SPST 6mm 180gf SMD Tactile Switches ROHS | 58 |
|
$0.0213 / $0.0394 | Buy Now |