Part Details for TS-1094S-A145B2-D2 by Yuandi
Overview of TS-1094S-A145B2-D2 by Yuandi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS-1094S-A145B2-D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Without 50mA 12mm 100M 200000 Times 12V 180gf 12mm 11.5mm Round Button Standing paste SPST SMD-4P12x12mm Tactile Switches ROHS | 650 |
|
$0.0368 / $0.0644 | Buy Now |