Part Details for TS-1083A-B3 by Yuandi
Overview of TS-1083A-B3 by Yuandi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1083A-A | Analog Devices | LTM4603 Demo Board - Step-Down | |
DC1083A-B | Analog Devices | LTM4603HV Demo Board - Step-Do |
Price & Stock for TS-1083A-B3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.5mm 1.5mm Round Button Standing paste 4.3mm SPST SMD4.3x4.5mm Tactile Switches ROHS | 4464 |
|
$0.0377 / $0.0564 | Buy Now |