Part Details for TS-1081A-B3D2 by Yuandi
Overview of TS-1081A-B3D2 by Yuandi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS-1081A-B3D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Without 6.1mm 3.25mm Round Button Standing paste SPST 6.3mm 250gf SMD Tactile Switches ROHS | 420 |
|
$0.0728 / $0.1364 | Buy Now |