There are no models available for this part yet.
Overview of TS-1080D-A5B2-D2 by Yuandi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL21080DIH312Z-TK | Renesas Electronics Corporation | 300nA NanoPower Voltage References with 1.25 VOUT | |
ISL21080DIH309Z-TK | Renesas Electronics Corporation | 300nA NanoPower Voltage References with 0.9 VOUT | |
ISL21080DIH310Z-TK | Renesas Electronics Corporation | 300nA NanoPower Voltage References |
Price & Stock for TS-1080D-A5B2-D2 by Yuandi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | Without 50mA 6.4mm 100M 200000 Times 12V 180gf 6.2mm 3.7mm Round Button Direct Insert SPST Plugin Tactile Switches ROHS | 2006 |
|
$0.0292 / $0.0522 | Buy Now |