There are no models available for this part yet.
Overview of TS-1080D-A3B3-D1 by Yuandi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL21080DIH312Z-TK | Renesas Electronics Corporation | 300nA NanoPower Voltage References with 1.25 VOUT | |
ISL21080DIH309Z-TK | Renesas Electronics Corporation | 300nA NanoPower Voltage References with 0.9 VOUT | |
ISL21080DIH310Z-TK | Renesas Electronics Corporation | 300nA NanoPower Voltage References |
Price & Stock for TS-1080D-A3B3-D1 by Yuandi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 6mm 3.1mm Round Button Direct Insert 6.4mm SPST Plugin6.2x6.2mm Tactile Switches ROHS | 5428 |
|
$0.0276 / $0.0481 | Buy Now |