Part Details for TS-1045AD-A6B2-D2 by Yuandi
Overview of TS-1045AD-A6B2-D2 by Yuandi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS-1045AD-A6B2-D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | With bracket 7.1mm 6.5mm 50mA Round Button SPST 7.5mm 100M 100000 Times 12V 180gf SMD6x6mm Tactile Switches ROHS | 445 |
|
$0.0558 / $0.0994 | Buy Now |