Part Details for TS-102-G-L-3 by Samtec Inc
Overview of TS-102-G-L-3 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS-102-G-L-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TS-102-G-L-3-ND
|
DigiKey | .100" SINGLE ROW SCREW MACHINE T Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1900 | Buy Now |
DISTI #
TS-102-G-L-3
|
Avnet Americas | Connector Unshrouded Header 2 Position 2.54mm Solder Straight Through Hole Bulk - Bulk (Alt: TS-102-G-L-3) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5000 / $1.1900 | Buy Now |
DISTI #
200-TS-102-G-L-3
|
Mouser Electronics | Headers & Wire Housings .100" Single Row Screw Machine Terminal Strip | 0 |
|
$0.2800 / $1.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3151 / $0.9808 | Buy Now |
DISTI #
000000000006313354
|
Sager | Headers & Wire Housings .100 Single Row Screw Machine Terminal Strip Min Qty: 1 | 0 |
|
$0.4600 / $1.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3151 / $0.9808 | Buy Now |
DISTI #
5cd92b8ecd7c1c4c388785c9
|
Samtec | .100" Single Row Screw Machine Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2800 / $1.1900 | Buy Now |
Part Details for TS-102-G-L-3
TS-102-G-L-3 CAD Models
TS-102-G-L-3 Part Data Attributes
|
TS-102-G-L-3
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TS-102-G-L-3
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |