Part Details for TS-1010GD-BR05526 by XUNPU
Overview of TS-1010GD-BR05526 by XUNPU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS-1010GD-BR05526
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Without 50mA 6.2mm 100M 100000 Times 260gf 12V 6.2mm 5.5mm Round Button Direct Insert SPST Plugin Tactile Switches ROHS | 19 |
|
$0.0352 / $0.0656 | Buy Now |