Part Details for TS-1010DGD-BR07026 by XUNPU
Overview of TS-1010DGD-BR07026 by XUNPU
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS-1010DGD-BR07026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Without 50mA 12mm 100M 100000 Times 260gf 12V 12mm 7mm Round Button Direct Insert SPST Plugin Tactile Switches ROHS | 317 |
|
$0.0560 / $0.1077 | Buy Now |
|
LCSC | Without 50mA 12mm 100M 100000 Times 260gf 12V 12mm 7mm Round Button Direct Insert SPST Plugin Tactile Switches ROHS | 317 |
|
$0.0554 / $0.1066 | Buy Now |