Part Details for TS-1003S-BR06016 by XUNPU
Results Overview of TS-1003S-BR06016 by XUNPU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS-1003S-BR06016 Information
TS-1003S-BR06016 by XUNPU is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UTCCR0111003SR | Amphenol Communications Solutions | USB Typ C Rightangle tail Dual Surfacemount Receptacle, nut brown | |
UTCER0111003SR | Amphenol Communications Solutions | USB Typ C Rightangle tail Dual Surfacemount Receptacle,signal blue | |
UTCGR0111003SR | Amphenol Communications Solutions | USB Typ C Rightangle tail Dual Surfacemount Receptacle,Blue gray |
Price & Stock for TS-1003S-BR06016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Without bracket 50mA 12mm 100000 Times 12V 160gf 12mm 6mm Round Button Standing paste SPST SMD Tacti... more | 210 |
|
$0.0327 / $0.0645 | Buy Now |