Part Details for TS-1003S-11526 by XUNPU
Overview of TS-1003S-11526 by XUNPU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021835-11526T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 26 positions, 1.27mm (0.500in) pitch. | |
ADC1003S030-DB | Renesas Electronics Corporation | ADC1003S030 demo board | |
7M1003S35C | Renesas Electronics Corporation | 64K X 8 DUAL-PORT MODULE |
Price & Stock for TS-1003S-11526
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 12mm 11.5mm Round Button 50mA Standing paste 12mm SPST 12V SMD12x12mm Tactile Switches ROHS | 232 |
|
$0.0369 / $0.0670 | Buy Now |