Part Details for TS-1002S-04326C by XUNPU
Overview of TS-1002S-04326C by XUNPU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M1002S30GB | Renesas Electronics Corporation | 16KX32 DUAL-PORT RAM MOD | |
7M1002S45GB | Renesas Electronics Corporation | 16KX32 DUAL-PORT RAM MOD | |
7M1002S55G | Renesas Electronics Corporation | 16KX32 DUAL-PORT RAM MOD |
Price & Stock for TS-1002S-04326C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6mm 4.3mm Round Button 50mA Standing paste 6mm SPST 12V SMD6x6mm Tactile Switches ROHS | 92911 |
|
$0.0200 / $0.0363 | Buy Now |
Part Details for TS-1002S-04326C
TS-1002S-04326C CAD Models
TS-1002S-04326C Part Data Attributes
|
TS-1002S-04326C
XUNPU
Buy Now
|
Compare Parts:
TS-1002S-04326C
XUNPU
|
Samacsys Manufacturer | XUNPU |