Part Details for TS-1000-148F by Mean Well
Overview of TS-1000-148F by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS-1000-148F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC to AC Inverter 48VDC 100VAC/110VAC/115VAC/120VAC 1000W True Sine Wave RoHS: Compliant |
1 In Stock |
|
$407.7700 / $432.3700 | Buy Now |
|
Master Electronics | DC to AC Inverter 48VDC 100VAC/110VAC/115VAC/120VAC 1000W True Sine Wave RoHS: Compliant |
1 In Stock |
|
$407.7700 / $432.3700 | Buy Now |
|
Neutron USA | Power Inverters 1000W 48VDC 110VAC GFCI Protection | 1 |
|
$953.6100 | Buy Now |
Part Details for TS-1000-148F
TS-1000-148F CAD Models
TS-1000-148F Part Data Attributes:
|
TS-1000-148F
Mean Well
Buy Now
Datasheet
|
Compare Parts:
TS-1000-148F
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |