Part Details for TS-100 by Utica
Overview of TS-100 by Utica
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H3848
|
Newark | Torque-Limiting Screwdriver, Torque Range Ft-Lb:-, Torque Range N-M:-, Drive Size - Metric:-, Drive Size - Imperial:-, Overall Length:-, Product Range:-, Screwdriver Type:Torx, Torque Max:100In-Oz, Torque Min:20In-Oz Rohs Compliant: Na |Utica TS-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$536.0300 | Buy Now |
DISTI #
1002575
|
element14 Asia-Pacific | TORQUE-LIMITING SCREWDRIVER RoHS: Not Compliant Min Qty: 1 Container: Each | 11 |
|
$503.3951 | Buy Now |
DISTI #
1002575
|
Farnell | TORQUE-LIMITING SCREWDRIVER RoHS: Not Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 11 |
|
$581.1353 | Buy Now |