Part Details for TRX10GVP2010C1 by Amphenol FCi
Overview of TRX10GVP2010C1 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRX10GVP2010C1
TRX10GVP2010C1 CAD Models
TRX10GVP2010C1 Part Data Attributes:
|
TRX10GVP2010C1
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
TRX10GVP2010C1
Amphenol FCi
Transceiver, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 13.7 mm | |
Fiber Optic Device Type | TRANSCEIVER | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO |