Part Details for TRX10GDP0311A1 by Amphenol FCi
Overview of TRX10GDP0311A1 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for TRX10GDP0311A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_18322330
|
Arrow Electronics | TX/RX Optical Fiber 10Gbps Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1434 | Americas - 1 |
|
$198.9300 | Buy Now |
DISTI #
26120560
|
Verical | TX/RX Optical Fiber 10Gbps Min Qty: 1 Package Multiple: 1 Date Code: 1434 | Americas - 1 |
|
$198.9300 | Buy Now |
Part Details for TRX10GDP0311A1
TRX10GDP0311A1 CAD Models
TRX10GDP0311A1 Part Data Attributes:
|
TRX10GDP0311A1
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
TRX10GDP0311A1
Amphenol FCi
Transceiver, 1260nm Min, 1355nm Max, 10520Mbps(Tx), 10520Mbps(Rx), LC Connector, Panel Mount, ROHS COMPLIANT, PACKAGE-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT, PACKAGE-20 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 13.9 mm | |
Body Height | 12.6 mm | |
Body Length or Diameter | 56.4 mm | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 10520 Mbps | |
Data Rate (Tx) | 10520 Mbps | |
Emitter/Detector Type | LASER, MONITOR | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1355 nm | |
Operating Wavelength-Min | 1260 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 0.462 mW | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |