Part Details for TRWB060DKAN-T621 by Sullins Connector Solutions
Overview of TRWB060DKAN-T621 by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT621ATSOG8 | Renesas Electronics Corporation | Octal Bus Transceiver (Open-Drain) | |
HXT6212-DNT | Renesas Electronics Corporation | 12 Channel 28 Gb/s VCSEL Driver | |
74FCT621TSOG8 | Renesas Electronics Corporation | Octal Bus Transceiver (Open-Drain) |
Part Details for TRWB060DKAN-T621
TRWB060DKAN-T621 CAD Models
TRWB060DKAN-T621 Part Data Attributes
|
TRWB060DKAN-T621
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
TRWB060DKAN-T621
Sullins Connector Solutions
Card Edge Connector, 120 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.35 inch | |
Body Depth | 0.841 inch | |
Body Length | 3.34 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.106 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 |
Alternate Parts for TRWB060DKAN-T621
This table gives cross-reference parts and alternative options found for TRWB060DKAN-T621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRWB060DKAN-T621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT-HDE2-GT120AR1N | Card Edge Connector, 120 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Raycon Technology Inc | TRWB060DKAN-T621 vs RT-HDE2-GT120AR1N |
FCN-224J120-G/0 | Card Edge Connector, 120 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking | FUJITSU Limited | TRWB060DKAN-T621 vs FCN-224J120-G/0 |
FZB60DCRN | Card Edge Connector, 120 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | Sullins Connector Solutions | TRWB060DKAN-T621 vs FZB60DCRN |
BLSMD20-20-560-U | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | TRWB060DKAN-T621 vs BLSMD20-20-560-U |
31502025030 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | W+P Products GmbH | TRWB060DKAN-T621 vs 31502025030 |
ABC60DRMH-S328 | Card Edge Connector, 120 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | TRWB060DKAN-T621 vs ABC60DRMH-S328 |
RZB60DHRN-S578 | Card Edge Connector, 120 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | TRWB060DKAN-T621 vs RZB60DHRN-S578 |
802-10-020-30-507101 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | TRWB060DKAN-T621 vs 802-10-020-30-507101 |
FCN-224J120-G/A-HN | EDGE CONNECTOR,PCB MNT,RECEPT,120 CONTACTS,0.05 PITCH,PC TAIL TERMINAL | FUJITSU Semiconductor Limited | TRWB060DKAN-T621 vs FCN-224J120-G/A-HN |
212F20R04U | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | ATI Electronique & Interconnecxions | TRWB060DKAN-T621 vs 212F20R04U |