Part Details for TRV5366 by Hitachi Ltd
Overview of TRV5366 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TRV5366
TRV5366 CAD Models
TRV5366 Part Data Attributes
|
TRV5366
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
TRV5366
Hitachi Ltd
Transceiver, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | TRANSCEIVER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 10 °C | |
Operating Wavelength-Nom | 1300 nm | |
Supply Voltage-Max | 5 V | |
Surface Mount | NO |