Power Circuits
TRV2-2422M
Traco Power
Description: 2 Watt DC/DC converter, medical/industrial, 1.5:1 input, regulated, 5000 VAC isolation, 2xMOPP, encapsulated, SIP-9

Overview of TRV2-2422M by Traco Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TRV2-2422M by Traco Power

Part # Manufacturer Description Stock Price Buy
DISTI # TRV2-2422M
TME Converter: DC/DC, 2W, Uin: 19.2÷28.8V, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 0
  • 1 $21.7400
  • 10 $20.6800
  • 100 $20.0100
$20.0100 / $21.7400 RFQ

CAD Models for TRV2-2422M by Traco Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TRV2-2422M by Traco Power

TRV2-2422M
Traco Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Want to compare parts?
  1. TRV2-2422M
    Traco Power
    2 Watt DC/DC converter, medical/industrial, 1.5:1 input, regulated, 5000 VAC isolation, 2xMOPP, encapsulated, SIP-9
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRV2-2422M by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRV2-2422M by Traco Power

  • Please alert me when TRV2-2422M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TRV2-2422M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRV2-2422M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TRV2-2422M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRV2-2422M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRV2-2422M by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: