Part Details for TRV2-0510M by Traco Power
Results Overview of TRV2-0510M by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRV2-0510M Information
TRV2-0510M by Traco Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TRV2-0510M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRV2-0510M
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷7VDC, Uout: 3.3VDC, Iout: 600mA, SIP9 Min Qty: 1 | 0 |
|
$19.0100 / $20.6500 | RFQ |
DISTI #
000000000006374910
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 10 |
|
$16.7200 / $19.5000 | Buy Now |
Part Details for TRV2-0510M
TRV2-0510M CAD Models
TRV2-0510M Part Data Attributes
|
TRV2-0510M
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TRV2-0510M
Traco Power
2 Watt DC/DC converter, medical/industrial, 1.5:1 input, regulated, 5000 VAC isolation, 2xMOPP, encapsulated, SIP-9
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Reach Compliance Code | not_compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |