-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1714
|
Newark | Dc-Dc Converter, 12V, 0.083A Rohs Compliant: Yes |Traco Power TRV 2-0522M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$17.4400 / $20.9300 | Buy Now |
DISTI #
46AK2209
|
Newark | Dc-Dc Converter, 12V, 0.083A, Power Supply Applications:Ite & Medical, Input Ratio:1.5:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:83Ma, Output Voltage - Output 2:-12V Rohs Compliant: Yes |Traco Power TRV 2-0522M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0900 / $17.8900 | Buy Now |
DISTI #
1951-TRV2-0522M-ND
|
DigiKey | 2 WATT ENCAPSULATED SIP-9 MEDICA Min Qty: 1 Lead time: 20 Weeks Container: Tube |
20 In Stock |
|
$17.0104 / $21.3600 | Buy Now |
DISTI #
495-TRV2-0522M
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 4.5-7Vin 12V 83mA, 12V 83mA 2W Encapsulated SIP-9 Medical, Regulated RoHS: Compliant | 41 |
|
$17.4400 / $20.8900 | Buy Now |
DISTI #
73545891
|
RS | DC-DC Converter, 2W, 4.5-7VDCin, Encapsulated, Medical, SIP-9, TRV 2M Series | TRACO Power TRV 2-0522M RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8800 / $20.0900 | RFQ |
DISTI #
TRV2-0522M
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷7V, Uout: 12VDC, Uout2: -12VDC, SIP9 Min Qty: 1 | 0 |
|
$20.0100 / $21.7400 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 4.5-7Vin 12V 83mA, 12V 83mA 2W Encapsulated SIP-9 Medical, Regulated | 50 |
|
$54.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy