There are no models available for this part yet.
Overview of TRU050GHCGB25 by Vectron International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TRU050GHCGB25 by Vectron International
Part Data Attributes for TRU050GHCGB25 by Vectron International
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VECTRON INTERNATIONAL
|
Part Package Code
|
SOIC
|
Package Description
|
ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
PHASE LOCKED LOOP
|
JESD-30 Code
|
R-CDSO-G16
|
JESD-609 Code
|
e4
|
Length
|
20.32 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.69 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.88 mm
|
Alternate Parts for TRU050GHCGB25
This table gives cross-reference parts and alternative options found for TRU050GHCGB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRU050GHCGB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRU050GHLGB-25.000MHZ | PLL/Frequency Synthesis Circuit, | Vectron International | TRU050GHCGB25 vs TRU050GHLGB-25.000MHZ |
TRU050-GHCGB-25M0000000 | Phase Locked Loop, CDSO16, SMD-16 | Vectron International | TRU050GHCGB25 vs TRU050-GHCGB-25M0000000 |
TRU050-GHCGB-25M0000000 | Phase Locked Loop, CDSO16 | Microchip Technology Inc | TRU050GHCGB25 vs TRU050-GHCGB-25M0000000 |
TRU050-GHLGB-25M0000000 | Phase Locked Loop, CDSO16, SMD-16 | Microsemi Corporation | TRU050GHCGB25 vs TRU050-GHLGB-25M0000000 |
TRU050GHLGB25 | Phase Locked Loop, CDSO16, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, DIP-16 | Vectron International | TRU050GHCGB25 vs TRU050GHLGB25 |