There are no models available for this part yet.
Overview of TRU050-GALHA16.384-8.192 by Vectron International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TRU050-GALHA16.384-8.192 by Vectron International
Part Data Attributes for TRU050-GALHA16.384-8.192 by Vectron International
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VECTRON INTERNATIONAL
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
PHASE LOCKED LOOP
|
JESD-30 Code
|
R-CDSO-G16
|
JESD-609 Code
|
e4
|
Length
|
20.32 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.58 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.87 mm
|
Alternate Parts for TRU050-GALHA16.384-8.192
This table gives cross-reference parts and alternative options found for TRU050-GALHA16.384-8.192. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRU050-GALHA16.384-8.192, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRU050-GALHA16.384-8.192 | Phase Locked Loop, CMOS, CDSO16 | Dover Corporation | TRU050-GALHA16.384-8.192 vs TRU050-GALHA16.384-8.192 |