Part Details for TRSP35R by Mersen Electrical Power
Overview of TRSP35R by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRSP35R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72436058
|
RS | Fuse, TRSP-R Series, Time Delay, Class RK5, 200kA AC/20kA DC, 600VAC, 35A | Mersen TRSP35R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$51.0700 / $63.8400 | RFQ |