Part Details for TRSP2-1/2R by Mersen Electrical Power
Results Overview of TRSP2-1/2R by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRSP2-1/2R Information
TRSP2-1/2R by Mersen Electrical Power is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for TRSP2-1/2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-TRSP2-1/2R-ND
|
DigiKey | 74362-FUSE,TRIONIC Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.7500 | Buy Now |
DISTI #
72436049
|
RS | Fuse, TRSP-R Series, Time Delay, Class RK5, 200kA AC/20kA DC, 600VAC, 2-1/2A | Mersen TRSP2-1/2R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$70.7900 / $88.4900 | RFQ |
Part Details for TRSP2-1/2R
TRSP2-1/2R CAD Models
TRSP2-1/2R Part Data Attributes
|
TRSP2-1/2R
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
TRSP2-1/2R
Mersen Electrical Power
Electric Fuse
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 600 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 127 mm | |
Body Length or Diameter | 21 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for TRSP2-1/2R
This table gives cross-reference parts and alternative options found for TRSP2-1/2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRSP2-1/2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TRS3-1/2R | Mersen Electrical Power | Check for Price | Electric Fuse, Time Delay Blow, 3.5A, 600VAC, 600VDC, 200000A (IR), Inline/holder, | TRSP2-1/2R vs TRS3-1/2R |
IDSR2.50 | Littelfuse Inc | Check for Price | Electric Fuse, Time Delay Blow, 2.5A, 600VAC, 600VDC, 200000A (IR), Inline/holder | TRSP2-1/2R vs IDSR2.50 |