TRSL-9380FE-C530G
Optoway Technology Inc
Description: Transceiver, Through Hole Mount,

Overview of TRSL-9380FE-C530G by Optoway Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for TRSL-9380FE-C530G by Optoway Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TRSL-9380FE-C530G by Optoway Technology Inc

TRSL-9380FE-C530G
Optoway Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OPTOWAY TECHNOLOGY INC
Reach Compliance Code
compliant
Fiber Optic Device Type
TRANSCEIVER
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
70 °C
Operating Temperature-Min
Operating Wavelength-Nom
1530 nm
Supply Voltage-Max
3.47 V
Surface Mount
NO
Want to compare parts?
  1. TRSL-9380FE-C530G
    Optoway Technology Inc
    Transceiver, Through Hole Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRSL-9380FE-C530G by Optoway Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRSL-9380FE-C530G by Optoway Technology Inc

Select Manufacturer
Which Manufacturer of TRSL-9380FE-C530G would you like to use for your alert(s)?
  • Please alert me when TRSL-9380FE-C530G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRSL-9380FE-C530G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRSL-9380FE-C530G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRSL-9380FE-C530G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRSL-9380FE-C530G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRSL-9380FE-C530G by Optoway Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: