Part Details for TRSL-9115AWG by Optoway Technology Inc
Overview of TRSL-9115AWG by Optoway Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for TRSL-9115AWG
TRSL-9115AWG CAD Models
TRSL-9115AWG Part Data Attributes:
|
TRSL-9115AWG
Optoway Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TRSL-9115AWG
Optoway Technology Inc
Transceiver, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTOWAY TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Fiber Optic Device Type | TRANSCEIVER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Nom | 1310 nm | |
Supply Voltage-Max | 3.47 V | |
Surface Mount | NO |