Part Details for TRSL-8110AG by Optoway Technology Inc
Overview of TRSL-8110AG by Optoway Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55510-312TRSLF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131937</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 12 Positions, 2.00mm (0.079in) Pitch. | |
92813-041TRSLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Surface Mount, Double Row, 30 Positions, 2.00mm (0.079in) Pitch.. | |
55508-312TRSLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Low Profile, PCB Mounted Receptacle , Vertical , Surface Mount, Top Entry, Double row, 12 Positions, 2.00mm (0.079in) Pitch. |