Part Details for TRSL-5140AWG by Optoway Technology Inc
Overview of TRSL-5140AWG by Optoway Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRSL-5140AWG
TRSL-5140AWG CAD Models
TRSL-5140AWG Part Data Attributes:
|
TRSL-5140AWG
Optoway Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TRSL-5140AWG
Optoway Technology Inc
Transceiver, 1280nm Min, 1345nm Max, 622Mbps(Tx), 622Mbps(Rx), LC Connector, Panel Mount, Through Hole Mount, ROHS COMPLIANT, PACKAGE-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTOWAY TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PACKAGE-20 | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO HAS RECEIVER WAVELENGTH 1100 TO 1600 NM AND EMITTER/DETECTOR TYPE-PHOTODIODE | |
Body Breadth | 13.4 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 49.4 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | GR-253-CORE, ITU-G.957, LR-1, OC-12, SDH, SONET, STM-4 | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 622 Mbps | |
Data Rate (Tx) | 622 Mbps | |
Emitter/Detector Type | LASER DIODE, MONITOR PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | PANEL MOUNT, THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1345 nm | |
Operating Wavelength-Min | 1280 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 0.891 mW | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |