Part Details for TRSA-1014/C/1/4 by TE Connectivity
Overview of TRSA-1014/C/1/4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
101480S10D | Renesas Electronics Corporation | 16K X 1 ECL I/O SRAM | |
101484S5XE | Renesas Electronics Corporation | 4KX4 ECL I/O SRAM | |
101490S10D | Renesas Electronics Corporation | 64KX1 ECL I/O SRAM |
Price & Stock for TRSA-1014/C/1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8821
|
Newark | Trsa-1014/C/1/4 |Raychem Te Connectivity TRSA-1014/C/1/4 RoHS: Not Compliant Min Qty: 1064 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1140 | Buy Now |
DISTI #
TRSA-1014/C/1/4-ND
|
DigiKey | WIRE MARKER HEAT SHRINK 5MM YLW Min Qty: 1000 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1265 | Buy Now |
DISTI #
650-TRSA-1014/C/1/4
|
Mouser Electronics | Wire Labels & Markers TRSA-1014/C/1/4 RoHS: Compliant | 999 |
|
$0.1120 / $0.2600 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing RoHS: Compliant |
12495 In Stock |
|
$0.1079 / $0.1429 | Buy Now |
DISTI #
70389594
|
Verical | Markers for Heat Shrinks RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2239 | Americas - 12000 |
|
$0.1453 / $0.1858 | Buy Now |
DISTI #
5059070006
|
TTI | Heat Shrink Tubing & Sleeves TRSA-1014/C/1/4 Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.1040 / $0.1270 | Buy Now |
DISTI #
RYCTRSA-1014/C/1/4
|
Interstate Connecting Components | 909502-000 HTSHRNK MARKER | 0 |
|
$0.0957 / $0.1351 | Buy Now |
|
Master Electronics | Heat Shrink Tubing RoHS: Compliant |
12495 In Stock |
|
$0.1079 / $0.1429 | Buy Now |