There are no models available for this part yet.
Overview of TRS6R by Mersen Electrical Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Price & Stock for TRS6R by Mersen Electrical Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2378-TRS6R-ND
|
DigiKey | 600V 6A 5X13/16 TD FUSE Min Qty: 1 Lead time: 2 Weeks Container: Box |
4 In Stock |
|
$16.7581 / $27.0700 | Buy Now | |
DISTI #
737-TRS6R
|
Mouser Electronics | Industrial & Electrical Fuses 600V 6A 5x13/16 TD FUSE RoHS: Not Compliant | 0 |
|
$18.0400 / $25.5500 | Order Now |
CAD Models for TRS6R by Mersen Electrical Power
Part Data Attributes for TRS6R by Mersen Electrical Power
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERSEN S A
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
RATED BREAKING CAPACITY AT 600 VDC: 20000 A
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
127 mm
|
Body Length or Diameter
|
21 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
200000 A
|
Rated Current
|
6 A
|
Rated Voltage(AC)
|
600 V
|
Rated Voltage(DC)
|
600 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|
Alternate Parts for TRS6R
This table gives cross-reference parts and alternative options found for TRS6R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS6R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDSR006 | Electric Fuse, Time Delay Blow, 6A, 600VAC, 600VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | TRS6R vs IDSR006 |
IDSR006ID | Electric Fuse, Time Delay Blow, 6A, 600VAC, 600VDC, 200000A (IR), Inline/holder | Littelfuse Inc | TRS6R vs IDSR006ID |
Related Parts for TRS6R
-
TRS350RIDElectric Fuses
-
TV06B7V0J-GTransient Suppressors
-
TXD2SA-L-3V-4Power/Signal Relays
-
TSC102IDTOther Analog ICs
-
TPS65000RTERSwitching Regulator or Controllers
-
TPS7A6350QPWPRQ1Linear Regulator ICs
-
TS944BIDTOperational Amplifiers
-
TPS6590375ZWSTPower Management Circuits
-
TRD11D10WLRocker Switches