Part Details for TRS6R by Ferraz Shawmut
Overview of TRS6R by Ferraz Shawmut
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRS6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Class RK5 Slow Blow Acting 6A 600V Holder Cartridge 21 X 127mm Fiber Glass RoHS: Compliant |
7 In Stock |
|
$17.3700 / $23.0800 | Buy Now |
|
Quest Components | Electronic Component | 10 |
|
$18.2937 | Buy Now |
|
Master Electronics | Fuse Class RK5 Slow Blow Acting 6A 600V Holder Cartridge 21 X 127mm Fiber Glass RoHS: Compliant |
7 In Stock |
|
$17.3700 / $23.0800 | Buy Now |