Part Details for TRS6-1/4RDC (ALTERNATE: B212682) by Mersen Electrical Power
Overview of TRS6-1/4RDC (ALTERNATE: B212682) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRS6E65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V, 6 A, TO-220-2L | |
TRS6V65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V, 6 A, DFN8×8 | |
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 |
Price & Stock for TRS6-1/4RDC (ALTERNATE: B212682)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72436023
|
RS | Fuse, Time Delay, Class RK5, Glass Body, 20kA DC, 300VDC, 6-1/4A | Mersen TRS6-1/4RDC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$32.5100 / $34.2200 | RFQ |