There are no models available for this part yet.
Overview of TRS6-1/4R by Ferraz Shawmut
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRS6E65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V, 6 A, TO-220-2L | |
TRS6V65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V, 6 A, DFN8×8 |
Price & Stock for TRS6-1/4R by Ferraz Shawmut
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Fuse Class RK5 Slow Blow Acting 6.25A 600V Holder Cartridge 20.57 X 127mm Carton RoHS: Compliant | 0 |
|
$18.0900 / $21.7000 | Buy Now |