Part Details for TRS5-50BCR00 by KEMET Corporation
Overview of TRS5-50BCR00 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRS5-50BCR00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0602
|
Newark | V |Kemet TRS5-50BCR00 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6900 | Buy Now |
DISTI #
399-20073-ND
|
DigiKey | THERMOSTAT 50DEG C MODULE WIRE Min Qty: 600 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4690 | Buy Now |
DISTI #
80-TRS5-50BCR00
|
Mouser Electronics | Thermostats 50C 60.5W 140V Break Axial C Shape RoHS: Compliant | 0 |
|
$7.0100 / $7.3900 | Order Now |
DISTI #
TRS5-50BCR00
|
Avnet Abacus | (Alt: TRS5-50BCR00) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |